Part Details for GWCSHPM1.EM-LQLS-A434-1 by OSRAM Opto Semiconductors
Results Overview of GWCSHPM1.EM-LQLS-A434-1 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GWCSHPM1.EM-LQLS-A434-1 Information
GWCSHPM1.EM-LQLS-A434-1 by OSRAM Opto Semiconductors is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA4340UA/2K5G4 | Texas Instruments | Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 14-SOIC -40 to 85 | |
OPA4343EA/2K5 | Texas Instruments | Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 16-SSOP -40 to 85 | |
OPA4344EA/250 | Texas Instruments | Low Power, Single-Supply, Rail-To-Rail Operational Amplifiers MicroAmplifier™ Series 14-TSSOP -40 to 85 |
Part Details for GWCSHPM1.EM-LQLS-A434-1
GWCSHPM1.EM-LQLS-A434-1 CAD Models
GWCSHPM1.EM-LQLS-A434-1 Part Data Attributes
|
GWCSHPM1.EM-LQLS-A434-1
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GWCSHPM1.EM-LQLS-A434-1
OSRAM Opto Semiconductors
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 50 Weeks | |
Date Of Intro | 2016-02-18 | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 1.3 A | |
Forward Voltage-Max | 3.2 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 1.2 V | |
Shape | ROUND | |
Size | 2.14 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.2 mm | |
Viewing Angle | 150 deg |
Alternate Parts for GWCSHPM1.EM-LQLS-A434-1
This table gives cross-reference parts and alternative options found for GWCSHPM1.EM-LQLS-A434-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GWCSHPM1.EM-LQLS-A434-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.