Part Details for GW6DMD40NFC by Sharp Corp
Results Overview of GW6DMD40NFC by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GW6DMD40NFC Information
GW6DMD40NFC by Sharp Corp is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for GW6DMD40NFC
GW6DMD40NFC CAD Models
GW6DMD40NFC Part Data Attributes
|
GW6DMD40NFC
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
GW6DMD40NFC
Sharp Corp
Single Color LED Display Cluster,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Color | NEUTRAL WHITE | |
Configuration | COMPLEX | |
Forward Current-Max | 1.3 A | |
Forward Voltage-Max | 40 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 1.8 mm | |
Packing Method | TRAY | |
Reverse Voltage-Max | 15 V | |
Shape | ROUND | |
Surface Mount | YES |
Alternate Parts for GW6DMD40NFC
This table gives cross-reference parts and alternative options found for GW6DMD40NFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GW6DMD40NFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GW6DGD40NFC | Sharp Corp | Check for Price | Single Color LED Display Cluster, | GW6DMD40NFC vs GW6DGD40NFC |