Part Details for GUS-QS0ALF-03-1212-C by TT Electronics Resistors
Results Overview of GUS-QS0ALF-03-1212-C by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GUS-QS0ALF-03-1212-C Information
GUS-QS0ALF-03-1212-C by TT Electronics Resistors is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for GUS-QS0ALF-03-1212-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Resistor Network - 10 Isolated Resistors - 12.1 kOhm ±0.25% 100mW Per Element - ±25ppm/°C - 20 Pin QSOP RoHS: Compliant | 0 |
|
$2.3900 / $5.0000 | Buy Now |