Part Details for GU140X32F-7000 by Noritake Co Inc
Results Overview of GU140X32F-7000 by Noritake Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GU140X32F-7000 Information
GU140X32F-7000 by Noritake Co Inc is a Display.
Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for GU140X32F-7000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
286-1036-ND
|
DigiKey | MODULE VF GRAPHIC DISPLAY 140X32 Min Qty: 1 Lead time: 52 Weeks Container: Tray |
107 In Stock |
|
$128.1250 / $148.5300 | Buy Now |
Part Details for GU140X32F-7000
GU140X32F-7000 CAD Models
GU140X32F-7000 Part Data Attributes
GU140X32F-7000 Frequently Asked Questions (FAQ)
-
The recommended storage condition is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -20°C to 40°C and humidity below 80%.
-
Handle the display with care, avoiding touching the active area, and use an anti-static wrist strap or mat to prevent electrostatic discharge damage.
-
The recommended operating temperature range is -20°C to 70°C, but it can vary depending on the specific application and environment.
-
While the display can operate in humid environments, it's recommended to use a protective coating or conformal coating to prevent moisture ingress and ensure reliable operation.
-
Use a soft, dry cloth to wipe the display, avoiding any harsh chemicals, abrasive materials, or excessive moisture, which can damage the display.