Part Details for GTSL06LCFZ14S-2SY by Amphenol Corporation
Results Overview of GTSL06LCFZ14S-2SY by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GTSL06LCFZ14S-2SY Information
GTSL06LCFZ14S-2SY by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for GTSL06LCFZ14S-2SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTSL06LCFZ14S-2SY
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular PL 14S-2 ST Cable Mount - Bulk (Alt: GTSL06LCFZ14S-2SY) Min Qty: 25 Package Multiple: 25 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$47.4432 / $48.7495 | Buy Now |
Part Details for GTSL06LCFZ14S-2SY
GTSL06LCFZ14S-2SY CAD Models
GTSL06LCFZ14S-2SY Part Data Attributes
|
GTSL06LCFZ14S-2SY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GTSL06LCFZ14S-2SY
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | STANDARD: MIL-C-5015, IP67, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 120 | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | Y | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 14S-2 |
Alternate Parts for GTSL06LCFZ14S-2SY
This table gives cross-reference parts and alternative options found for GTSL06LCFZ14S-2SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GTSL06LCFZ14S-2SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3106E14S-2SY | ITT Interconnect Solutions | $45.6937 | MS3106E14S-2SY, | GTSL06LCFZ14S-2SY vs MS3106E14S-2SY |
MS3106F14S-2SY | ITT Interconnect Solutions | $48.8755 | MS3106F14S-2SY, | GTSL06LCFZ14S-2SY vs MS3106F14S-2SY |
MS3106R14S-2SY | ITT Interconnect Solutions | Check for Price | MS3106R14S-2SY, | GTSL06LCFZ14S-2SY vs MS3106R14S-2SY |