Part Details for GTS06A28-6P by Amphenol Corporation
Results Overview of GTS06A28-6P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GTS06A28-6P Information
GTS06A28-6P by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for GTS06A28-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTS06A28-6P
|
PEI Genesis | GT 3C 3#4 PIN PLUG Min Qty: 1 | 171 |
|
$41.2000 / $76.5200 | Buy Now |
Part Details for GTS06A28-6P
GTS06A28-6P CAD Models
GTS06A28-6P Part Data Attributes
|
GTS06A28-6P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GTS06A28-6P
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 4 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for GTS06A28-6P
This table gives cross-reference parts and alternative options found for GTS06A28-6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GTS06A28-6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GTS06G28-6P | Amphenol Corporation | Check for Price | MIL Series Connector, | GTS06A28-6P vs GTS06G28-6P |
GTS06F28-6P | Amphenol Corporation | Check for Price | MIL Series Connector, | GTS06A28-6P vs GTS06F28-6P |
GTS06AF28-6P | Amphenol Corporation | Check for Price | MIL Series Connector, | GTS06A28-6P vs GTS06AF28-6P |
GTS06R28-6P | Amphenol Corporation | Check for Price | MIL Series Connector, | GTS06A28-6P vs GTS06R28-6P |
GTC06G28-6P | Amphenol Corporation | Check for Price | MIL Series Connector, | GTS06A28-6P vs GTC06G28-6P |
GTC06CF28-6P | Amphenol Corporation | Check for Price | MIL Series Connector, | GTS06A28-6P vs GTC06CF28-6P |
GTC06A28-6P | Amphenol Corporation | Check for Price | MIL Series Connector, | GTS06A28-6P vs GTC06A28-6P |