Part Details for GTCS35-900M-R05 by TE Connectivity
Results Overview of GTCS35-900M-R05 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GTCS35-900M-R05 Information
GTCS35-900M-R05 by TE Connectivity is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for GTCS35-900M-R05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8624
|
Newark | Gtcs35-900M-R05 |Raychem Te Connectivity GTCS35-900M-R05 RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8800 / $1.3500 | Buy Now |
Part Details for GTCS35-900M-R05
GTCS35-900M-R05 CAD Models
GTCS35-900M-R05 Part Data Attributes
|
GTCS35-900M-R05
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GTCS35-900M-R05
TE Connectivity
TELECOM, SURGE PROTECTION CIRCUIT, XSS3, ROHS COMPLIANT, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT, PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
JESD-30 Code | O-XXSS-X3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
GTCS35-900M-R05 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.6 Nm (5.3 in-lbs) for the screw terminals.
-
Yes, the GTCS35-900M-R05 is designed to withstand vibrations up to 10g (IEC 60068-2-6) and is suitable for use in high-vibration environments.
-
Yes, the GTCS35-900M-R05 has a rating of IP67, which means it is protected against dust and water ingress, making it suitable for outdoor use.
-
The GTCS35-900M-R05 has an operating temperature range of -40°C to 125°C (-40°F to 257°F).
-
No, the GTCS35-900M-R05 is designed for use with wire sizes up to 0.5 mm² (20 AWG). Using a larger wire size may compromise the connector's performance and reliability.