-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, CXSS3, ROHS COMPLIANT, CERAMIC, PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GTCS35-900M-R05-2 by Littelfuse Inc is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T1709
|
Newark | Gdt |Littelfuse GTCS35-900M-R05-2 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
GTCS35-900M-R05-2CT-ND
|
DigiKey | GDT 90V 5KA 3 POLE SURFACE MOUNT Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1395 In Stock |
|
$0.7514 / $1.8300 | Buy Now |
DISTI #
650-GTCS35-900MR05-2
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 5MM 90V 3POLE SMT GDT RoHS: Compliant | 987 |
|
$0.7510 / $1.7200 | Buy Now |
DISTI #
V72:2272_11453233
|
Arrow Electronics | Gas Discharge Tubes 90VDC 5kADC 5AAC 1pF Solder Pad SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2325 Container: Cut Strips | Americas - 20 |
|
$0.7708 / $1.0852 | Buy Now |
DISTI #
GTCS35-900M-R05-2
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 5MM 90V 3POLE SMT GDT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.0000 / $1.0400 | Buy Now |
DISTI #
GTCS35-900M-R05-2
|
IBS Electronics | GTCS35 SERIES - LOW TO MEDIUM SURGE GDT 3 TERMINAL 5 MM SURFACE MOUNT 90V 5KA ROHS Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.9230 / $0.9620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GTCS35-900M-R05-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
GTCS35-900M-R05-2
Littelfuse Inc
Surge Protection Circuit, CXSS3, ROHS COMPLIANT, CERAMIC, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-GXSS-N3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |
The recommended PCB layout and land pattern for the GTCS35-900M-R05-2 can be found in the Littelfuse application note AN9313. It provides guidelines for optimal thermal performance and reduced thermal resistance.
Littelfuse recommends using a high-quality thermal interface material (TIM) such as thermal grease or thermal tape. Apply a thin, even layer to the thermal pad of the device, following the manufacturer's instructions. Avoid applying excessive pressure, which can cause damage to the device.
The GTCS35-900M-R05-2 is designed to withstand voltage transients up to 1.5 times the rated voltage (900V) for a duration of 100ms, as per the IEC 61000-4-5 standard. However, it's recommended to consult with Littelfuse application engineers for specific guidance on voltage transient tolerance.
The GTCS35-900M-R05-2 is rated for operation up to 150°C. For temperatures above 125°C, derating factors apply. Consult the datasheet for specific derating curves and consult with Littelfuse application engineers for guidance on high-temperature applications.
Littelfuse recommends following the soldering profile guidelines outlined in the IPC-J-STD-020 standard. A typical reflow profile includes a peak temperature of 260°C, with a dwell time of 30-60 seconds above 220°C. Consult the datasheet for specific guidance on soldering and reflow conditions.