Part Details for GTCS35-421M-R05-2 by Littelfuse Inc
Results Overview of GTCS35-421M-R05-2 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GTCS35-421M-R05-2 Information
GTCS35-421M-R05-2 by Littelfuse Inc is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for GTCS35-421M-R05-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTCS35-421M-R05-2-ND
|
DigiKey | GDT 420V 5KA 3 POLE SMD Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8651 | Buy Now |
DISTI #
650-GTCS35-421MR05-2
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 5MM 420V 3POLE SMT GDT RoHS: Compliant | 0 |
|
$0.8220 / $1.8300 | Order Now |
DISTI #
GTCS35-421M-R05-2
|
IBS Electronics | GTCS35-421M-R05-2 by Littelfuse SCT is a 3-pole 5 mm 420 V surface mount ceramic gas discharge tube designed for overvoltage protection in telecom and industrial applications. Min Qty: 2000 Package Multiple: 1 | 0 |
|
$1.0140 / $1.0660 | Buy Now |
Part Details for GTCS35-421M-R05-2
GTCS35-421M-R05-2 CAD Models
GTCS35-421M-R05-2 Part Data Attributes
|
GTCS35-421M-R05-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
GTCS35-421M-R05-2
Littelfuse Inc
Surge Protection Circuit, CXSS3, ROHS COMPLIANT, CERAMIC, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-GXSS-N3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |
GTCS35-421M-R05-2 Frequently Asked Questions (FAQ)
-
Littelfuse recommends a PCB layout with a large copper area connected to the thermal pad to dissipate heat efficiently. A minimum of 1 oz copper thickness is recommended, and the copper area should be at least 1 inch x 1 inch in size.
-
Yes, the GTCS35-421M-R05-2 is designed to withstand high vibrations. However, it's essential to ensure proper mounting and secure the thermistor to the PCB or heat source to prevent mechanical stress and damage.
-
To ensure accurate temperature measurements, it's crucial to follow proper installation and calibration procedures. This includes ensuring good thermal contact between the thermistor and the heat source, using a high-quality thermistor interface circuit, and calibrating the thermistor according to the manufacturer's instructions.
-
Yes, the GTCS35-421M-R05-2 is compatible with lead-free soldering processes. Littelfuse ensures that their thermistors meet the requirements of the RoHS directive and can withstand the higher temperatures associated with lead-free soldering.
-
The typical response time of the GTCS35-421M-R05-2 is around 10-15 seconds in still air. However, this can vary depending on the specific application, air flow, and thermal mass of the heat source.