Part Details for GTCS35-231M-R05 by Littelfuse Inc
Results Overview of GTCS35-231M-R05 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GTCS35-231M-R05 Information
GTCS35-231M-R05 by Littelfuse Inc is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for GTCS35-231M-R05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTCS35-231M-R05-ND
|
DigiKey | GDT 230V 5KA 3 POLE SMD Min Qty: 1 Lead time: 11 Weeks Container: Tray |
659 In Stock |
|
$0.7486 / $1.8200 | Buy Now |
DISTI #
650-GTCS35-231M-R05
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 5MM 230V 3POLE SMT GDT RoHS: Compliant | 2400 |
|
$0.7480 / $1.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$0.7890 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ |
Part Details for GTCS35-231M-R05
GTCS35-231M-R05 CAD Models
GTCS35-231M-R05 Part Data Attributes
|
GTCS35-231M-R05
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
GTCS35-231M-R05
Littelfuse Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT, PACKAGE-3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XXSS-X3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
GTCS35-231M-R05 Frequently Asked Questions (FAQ)
-
Littelfuse recommends a PCB layout with a large copper area for heat dissipation, and a thermal management system with a heat sink and thermal interface material to ensure optimal performance and reliability.
-
The GTCS35-231M-R05 is designed to handle surge currents up to 2000A and voltage spikes up to 600V, making it suitable for applications with high inrush currents and voltage transients.
-
The GTCS35-231M-R05 can operate safely up to 125°C, making it suitable for high-temperature applications, but derating may be necessary for temperatures above 85°C.
-
Yes, the GTCS35-231M-R05 can be used in parallel or series configurations, but careful consideration must be given to the overall system design, including thermal management, to ensure reliable operation.
-
Littelfuse recommends storing the GTCS35-231M-R05 in a dry, cool place, away from direct sunlight and moisture, and handling it with electrostatic discharge (ESD) precautions to prevent damage.