Part Details for GTCS35-231M-R05-2 by Littelfuse Inc
Results Overview of GTCS35-231M-R05-2 by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GTCS35-231M-R05-2 Information
GTCS35-231M-R05-2 by Littelfuse Inc is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for GTCS35-231M-R05-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTCS35-231M-R05-2CT-ND
|
DigiKey | GDT 230V 5KA 3 POLE SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1461 In Stock |
|
$0.8427 / $2.0300 | Buy Now |
DISTI #
650-GTCS35-231M-R052
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 5MM 230V 3POLE SMT GDT RoHS: Compliant | 0 |
|
$0.8420 / $2.0300 | Order Now |
|
Future Electronics | GTCS23 Series 230 V 5 kA 100 A Surface Mount Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 8000Reel |
|
$0.8600 / $0.8900 | Buy Now |
|
Future Electronics | GTCS23 Series 230 V 5 kA 100 A Surface Mount Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 1Cut Tape/Mini-Reel |
|
$1.3800 / $1.8000 | Buy Now |
DISTI #
88192304
|
Verical | Gas Discharge Tubes 230VDC 5KADC 5AAC 1pF Solder Pad SMD Min Qty: 1000 Package Multiple: 1000 Date Code: 2503 | Americas - 6000 |
|
$1.4308 / $1.7640 | Buy Now |
DISTI #
GTCS35-231M-R05-2
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 5MM 230V 3POLE SMT GDT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.1200 / $1.2000 | Buy Now |
|
Future Electronics | GTCS23 Series 230 V 5 kA 100 A Surface Mount Gas Discharge Tube Min Qty: 1 Package Multiple: 1 |
1 null |
|
$1.3800 / $1.8000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 6000 |
|
$1.3700 / $1.4800 | Buy Now |
Part Details for GTCS35-231M-R05-2
GTCS35-231M-R05-2 CAD Models
GTCS35-231M-R05-2 Part Data Attributes
|
GTCS35-231M-R05-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
GTCS35-231M-R05-2
Littelfuse Inc
Surge Protection Circuit, CXSS3, ROHS COMPLIANT, CERAMIC, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-GXSS-N3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |
GTCS35-231M-R05-2 Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to have a large copper pad underneath the device, with multiple vias connecting to an inner layer or a solid copper plane to dissipate heat efficiently.
-
To ensure reliable soldering, use a soldering iron with a temperature range of 250°C to 260°C, and apply a small amount of solder paste to the pads. Avoid applying excessive force or pressure during soldering, and ensure the device is properly aligned with the PCB pads.
-
To prevent ESD damage, handle the device in an ESD-protected environment, wear an ESD wrist strap or use an ESD mat, and avoid touching the device's pins or leads. Use ESD-safe packaging and storage materials, and ensure all equipment and tools are properly grounded.
-
While the GTCS35-231M-R05-2 is a high-quality device, it is essential to consult with Littelfuse Inc or a qualified reliability engineer to determine its suitability for high-reliability or safety-critical applications. Additional testing and qualification may be required to ensure the device meets the specific application's requirements.
-
To determine the correct fuse rating, consider the maximum current and voltage ratings of your application, as well as the desired response time and fault-clearing characteristics. Consult the datasheet and application notes, and consult with a qualified engineer or Littelfuse Inc if necessary.