-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, CXSS3, ROHS COMPLIANT, CERAMIC, PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GTCS35-151M-R05-2 by Littelfuse Inc is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTCS35-151M-R05-2CT-ND
|
DigiKey | GDT 150V 5KA 3 POLE SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6817 In Stock |
|
$0.7514 / $1.8300 | Buy Now |
DISTI #
650-GTCS35-151MR05-2
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 5MM 150V 3POLE SMT GDT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
GTCS35-151M-R05-2
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 5MM 150V 3POLE SMT GDT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.0000 / $1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GTCS35-151M-R05-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
GTCS35-151M-R05-2
Littelfuse Inc
Surge Protection Circuit, CXSS3, ROHS COMPLIANT, CERAMIC, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-GXSS-N3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |
Littelfuse recommends a PCB layout with a solid ground plane, minimal track lengths, and a 50-ohm impedance-controlled transmission line to ensure optimal performance and minimize signal reflections.
While the GTCS35-151M-R05-2 is rated for operation up to 125°C, it's essential to consider the derating curves and thermal management strategies to ensure reliable operation in high-temperature applications.
To select the correct fuse value, consider the maximum current rating, voltage rating, and fault current rating of your application. Consult Littelfuse's fuse selection guide or contact their technical support for assistance.
Yes, the GTCS35-151M-R05-2 is compatible with lead-free soldering processes, but it's essential to follow the recommended soldering profile and temperature guidelines to ensure reliable assembly.
Lead times and minimum order quantities may vary depending on the region, distributor, and availability. Contact Littelfuse's sales team or authorized distributors for the most up-to-date information.