Part Details for GTC08G22-20SZ by Amphenol Industrial Operations
Results Overview of GTC08G22-20SZ by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GTC08G22-20SZ Information
GTC08G22-20SZ by Amphenol Industrial Operations is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLE32SN120SZ1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm INFOTMT |
Price & Stock for GTC08G22-20SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ8610
|
Newark | Conn Plug |Amphenol Industrial GTC08G22-20SZ RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.1200 / $75.9400 | Buy Now |
DISTI #
339-GTC08G22-20SZ-ND
|
DigiKey | CONN PLUG Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.7568 | Buy Now |
DISTI #
73324619
|
RS | Connector, CONN PLUG Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$122.4800 | RFQ |
DISTI #
AMMGTC08G22-20SZ
|
Heilind Electronics | CONNPLUG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.0100 / $113.7300 | Buy Now |
DISTI #
AMMGTC08G22-20SZ
|
Interstate Connecting Components | CONNPLUG | 0 |
|
Buy Now |