Part Details for GTC08G2-22-15P by Amphenol Industrial Operations
Results Overview of GTC08G2-22-15P by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GTC08G2-22-15P Information
GTC08G2-22-15P by Amphenol Industrial Operations is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for GTC08G2-22-15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-GTC08G2-22-15P-ND
|
DigiKey | CONN PLUG MALE 6POS SILVER CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bag MARKETPLACE PRODUCT |
50 In Stock |
|
$212.7636 / $232.6700 | Buy Now |
DISTI #
AMIGTC08G2-22-15P
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMIGTC08G2-22-15P
|
Interstate Connecting Components | 0 |
|
Buy Now |