Part Details for GT4-CN0010P by Metcal
Results Overview of GT4-CN0010P by Metcal
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GT4-CN0010P Information
GT4-CN0010P by Metcal is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for GT4-CN0010P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9904
|
Newark | Soldering Tip, Conical/Power, 1Mm, Tip/Nozzle Width:1Mm, Tip/Nozzle Style:Conical, For Use With:Metcal Gt Series Soldering Systems, Product Range:Gt4 Series Rohs Compliant: Na |Metcal GT4-CN0010P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5000 | Buy Now |
DISTI #
5358-GT4-CN0010P-ND
|
DigiKey | TIP, CONI, PWR, 1.0X6.0MM, GT4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1500 | Buy Now |
DISTI #
745-GT4-CN0010P
|
Mouser Electronics | Soldering Irons TIP, CONI, PWR, 1.0X6.0MM, GT4 RoHS: Compliant | 4 |
|
$8.5000 | Buy Now |
DISTI #
GT4-CN0010P
|
TME | Tip, conical, 1mm, for soldering station Min Qty: 1 | 0 |
|
$7.9500 / $8.2100 | RFQ |
DISTI #
10305110
|
Techni-Tool, Inc. | Metcal GT4-CN0010P Soldering Tip, Replaceable, Conical, Power, 1mm x 6mm, GT4 Series | 0 |
|
$8.5000 | Buy Now |
DISTI #
10305110
|
TestEquity LLC | Metcal GT4-CN0010P Soldering Tip, Replaceable, Conical, Power, 1mm x 6mm, GT4 Series | 0 |
|
$8.5000 | Buy Now |