Part Details for GT3W-A11D12N by IDEC Corporation
Results Overview of GT3W-A11D12N by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT3W-A11D12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M0015
|
Newark | Dual Range Timer, Product Range:Gt3W Series, Timer Functions:Multifunction, No. Of Timing Ranges:5Ranges, Time Min:0.1S, Time Max:6H, Timer Output:2 Changeover Relays, Supply Voltage Max:12Vdc, Current Rating Nom:5A, Reset Time:60Ms Rohs Compliant: No |Idec GT3W-A11D12N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.6100 | Buy Now |
DISTI #
1885-1510-ND
|
DigiKey | RELAY TIME DELAY 6HR 3A 240V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$72.7457 / $96.6300 | Buy Now |
DISTI #
199-GT3WA11D12N
|
Mouser Electronics | Time Delay & Timing Relays Timer 8-pin Plug-In DPDT 5A | 1 |
|
$62.2900 / $73.9500 | Buy Now |
DISTI #
70174637
|
RS | Timer Relay, 2 Del. SPDT, 12VDC, 240VAC/3A, 120VAC/30VDC/5A Out, 0.1s-6hr, 8-Pin Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 138 |
|
$44.7600 | Buy Now |
|
Onlinecomponents.com | Multi-range Time Delay Relay RoHS: Compliant |
23 In Stock |
|
$62.6500 / $78.6500 | Buy Now |
DISTI #
54840629
|
Verical | Multi-range Time Delay Relay Min Qty: 1 Package Multiple: 1 Date Code: 2104 | Americas - 22 |
|
$84.6300 / $102.2450 | Buy Now |
DISTI #
000000000003374699
|
Sager | Time Delay & Timing Relays Timer 8-pin Plug-In DPDT 5A Min Qty: 1 | 0 |
|
$73.9300 / $85.0000 | Buy Now |
|
Master Electronics | Multi-range Time Delay Relay RoHS: Compliant |
23 In Stock |
|
$62.6500 / $78.6500 | Buy Now |
|
Neutron USA | Timer Relay, 2 Del. SPDT, 12VDC, 240VAC/3A, 120VAC/30VDC/5A Out, 0.1s-6hr, 8-Pin | 50 |
|
$231.5500 | Buy Now |