Part Details for GT32F-4DS-1.5C by Hirose Electric Co Ltd
Results Overview of GT32F-4DS-1.5C by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT32F-4DS-1.5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4551
|
Newark | Shielded Connector For High Speed Transmission/Usb3.0, Hdmi1.4 For Network And High-Speed Communication |Hirose/hrs GT32F-4DS-1.5C RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5000 / $0.5600 | Buy Now |
DISTI #
GT32F-4DS-1.5C-ND
|
DigiKey | CONN FEMALE INSULATION CASE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
17 In Stock |
|
$0.3943 / $0.6900 | Buy Now |
DISTI #
GT32F-4DS-1.5C
|
Avnet Americas | Insulation Case for Automotive High Speed Signal Shield Connectors - Bag (Alt: GT32F-4DS-1.5C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.4606 | Buy Now |
DISTI #
798-GT32F-4DS-1.5C
|
Mouser Electronics | Automotive Connectors Insulation case, female side RoHS: Compliant | 767 |
|
$0.3560 / $0.6900 | Buy Now |
DISTI #
HIRGT32F-4DS-1.5C
|
Heilind Electronics | 782-0051-0-00 EACH | Americas - 0 in Stock |
|
$0.3968 / $0.5600 | Buy Now |
DISTI #
000000000005628319
|
Sager | Automotive Connectors Min Qty: 1 | 0 |
|
$0.3500 / $0.4700 | Buy Now |
|
Cytech Systems Limited | 10000 |
|
RFQ |
Part Details for GT32F-4DS-1.5C
GT32F-4DS-1.5C CAD Models
GT32F-4DS-1.5C Part Data Attributes
|
GT32F-4DS-1.5C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT32F-4DS-1.5C
Hirose Electric Co Ltd
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |
GT32F-4DS-1.5C Frequently Asked Questions (FAQ)
-
The recommended mating cycle for the GT32F-4DS-1.5C connector is 10-20 cycles, depending on the application and environmental conditions.
-
Yes, the GT32F-4DS-1.5C connector is designed to withstand high-vibration environments, with a vibration resistance of 10-2000 Hz, 10G acceleration.
-
The operating temperature range for the GT32F-4DS-1.5C connector is -40°C to 105°C, with a storage temperature range of -40°C to 125°C.
-
Yes, the GT32F-4DS-1.5C connector is compatible with lead-free soldering, with a peak reflow temperature of 260°C.
-
The recommended torque for the GT32F-4DS-1.5C connector's screw locking mechanism is 0.5-1.5 N·m.