Part Details for GT3020/Q2C-B5063AC2CB2/2T by Everlight Electronics Co Ltd
Results Overview of GT3020/Q2C-B5063AC2CB2/2T by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GT3020/Q2C-B5063AC2CB2/2T Information
GT3020/Q2C-B5063AC2CB2/2T by Everlight Electronics Co Ltd is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for GT3020/Q2C-B5063AC2CB2/2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GT3020/Q2C-B5063AC2CB2/2T
|
Avnet Americas | - Tape and Reel (Alt: GT3020/Q2C-B5063AC2CB2/2T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for GT3020/Q2C-B5063AC2CB2/2T
GT3020/Q2C-B5063AC2CB2/2T CAD Models
GT3020/Q2C-B5063AC2CB2/2T Part Data Attributes
|
GT3020/Q2C-B5063AC2CB2/2T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT3020/Q2C-B5063AC2CB2/2T
Everlight Electronics Co Ltd
Single Color LED, Cool White, Water Clear, 2.7mm, ROHS COMPLIANT, PLASTIC, LCC-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, LCC-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 111 Weeks | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2000.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 2.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.9 mm | |
Viewing Angle | 120 deg |
Alternate Parts for GT3020/Q2C-B5063AC2CB2/2T
This table gives cross-reference parts and alternative options found for GT3020/Q2C-B5063AC2CB2/2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GT3020/Q2C-B5063AC2CB2/2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GT3528/N2C-B50566B6CB2/2T | Everlight Electronics Co Ltd | Check for Price | Single Color LED, Cool White, Water Clear, ROHS COMPLIANT, PLASTIC, LCC-2 | GT3020/Q2C-B5063AC2CB2/2T vs GT3528/N2C-B50566B6CB2/2T |
GT3528/N2C-B4556AC2CB2/2T | Everlight Electronics Co Ltd | Check for Price | Single Color LED, Cool White, Water Clear, ROHS COMPLIANT, PLASTIC, LCC-2 | GT3020/Q2C-B5063AC2CB2/2T vs GT3528/N2C-B4556AC2CB2/2T |
GT3020/N2C-B56638B4CB2/2T | Everlight Electronics Co Ltd | Check for Price | Single Color LED, Cool White, Water Clear, 2.7mm, ROHS COMPLIANT, PLASTIC, LCC-2 | GT3020/Q2C-B5063AC2CB2/2T vs GT3020/N2C-B56638B4CB2/2T |
GT3528/Q2C-B56636B6CB2/2T | Everlight Electronics Co Ltd | Check for Price | Single Color LED, Cool White, Water Clear, ROHS COMPLIANT, PLASTIC, LCC-2 | GT3020/Q2C-B5063AC2CB2/2T vs GT3528/Q2C-B56636B6CB2/2T |
GT3528/M2C-B5063AC2CB2/2T | Everlight Electronics Co Ltd | Check for Price | Single Color LED, Cool White, Water Clear, ROHS COMPLIANT, PLASTIC, LCC-2 | GT3020/Q2C-B5063AC2CB2/2T vs GT3528/M2C-B5063AC2CB2/2T |
GT3528/K2C-B56634B8CB2/2T | Everlight Electronics Co Ltd | Check for Price | Single Color LED, Cool White, Water Clear, ROHS COMPLIANT, PLASTIC, LCC-2 | GT3020/Q2C-B5063AC2CB2/2T vs GT3528/K2C-B56634B8CB2/2T |
GT3020/N2C-B50638B4CB2/2T | Everlight Electronics Co Ltd | Check for Price | Single Color LED, Cool White, Water Clear, 2.7mm, ROHS COMPLIANT, PLASTIC, LCC-2 | GT3020/Q2C-B5063AC2CB2/2T vs GT3020/N2C-B50638B4CB2/2T |
GT3020/H2C-B56638B4CB2/2T | Everlight Electronics Co Ltd | Check for Price | Single Color LED, Cool White, Water Clear, 2.7mm, ROHS COMPLIANT, PLASTIC, LCC-2 | GT3020/Q2C-B5063AC2CB2/2T vs GT3020/H2C-B56638B4CB2/2T |
GT3528/H2C-B50568B4CB2/2T | Everlight Electronics Co Ltd | Check for Price | Single Color LED, Cool White, Water Clear, ROHS COMPLIANT, PLASTIC, LCC-2 | GT3020/Q2C-B5063AC2CB2/2T vs GT3528/H2C-B50568B4CB2/2T |
GT3528/H2C-B45504B8CB2/2T | Everlight Electronics Co Ltd | Check for Price | Single Color LED, Cool White, Water Clear, ROHS COMPLIANT, PLASTIC, LCC-2 | GT3020/Q2C-B5063AC2CB2/2T vs GT3528/H2C-B45504B8CB2/2T |
GT3020/Q2C-B5063AC2CB2/2T Frequently Asked Questions (FAQ)
-
The recommended storage temperature for GT3020/Q2C-B5063AC2CB2/2T is -40°C to 100°C, as per the manufacturer's guidelines.
-
Yes, the GT3020/Q2C-B5063AC2CB2/2T is suitable for outdoor applications, but it's essential to ensure proper sealing and protection from environmental factors like moisture, UV, and extreme temperatures.
-
The typical forward voltage of the GT3020/Q2C-B5063AC2CB2/2T is around 2.8-3.2V, but it's recommended to check the datasheet or consult with the manufacturer for specific voltage values.
-
Yes, the GT3020/Q2C-B5063AC2CB2/2T is compatible with lead-free soldering processes, making it suitable for RoHS-compliant applications.
-
The maximum allowable current for the GT3020/Q2C-B5063AC2CB2/2T is 30mA, as specified in the datasheet. Exceeding this current may reduce the component's lifespan or cause damage.