Part Details for GT24C16A-2ZLI-TR by Giantec Semiconductor Inc
Results Overview of GT24C16A-2ZLI-TR by Giantec Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GT24C16A-2ZLI-TR Information
GT24C16A-2ZLI-TR by Giantec Semiconductor Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for GT24C16A-2ZLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | EEPROM 16K bit, I2C RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1380 / $0.1500 | Buy Now |
Part Details for GT24C16A-2ZLI-TR
GT24C16A-2ZLI-TR CAD Models
GT24C16A-2ZLI-TR Part Data Attributes
|
GT24C16A-2ZLI-TR
Giantec Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GT24C16A-2ZLI-TR
Giantec Semiconductor Inc
EEPROM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GIANTEC SEMICONDUCTOR INC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | IT ALSO OPERATES AT 0.4 MHZ FREQUENCY AT 1.7 TO 5.5 V SUPPLY VOLTAGE | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.0005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
GT24C16A-2ZLI-TR Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the GT24C16A-2ZLI-TR is a QFN16 package with a 3x3mm body size and 0.5mm pitch. The datasheet provides a recommended land pattern and solder mask layout.
-
The GT24C16A-2ZLI-TR has a thermal pad on the bottom of the package, which should be connected to a thermal ground plane on the PCB to dissipate heat. A thermal interface material (TIM) can be used to improve heat transfer.
-
The GT24C16A-2ZLI-TR has an operating temperature range of -40°C to 125°C, but the datasheet recommends derating the device's performance at temperatures above 85°C.
-
The GT24C16A-2ZLI-TR is a serial EEPROM device that can be programmed using a serial interface such as I2C or SPI. The datasheet provides programming instructions and timing diagrams.
-
The GT24C16A-2ZLI-TR has a minimum data retention period of 100 years at 25°C, and 10 years at 85°C. The datasheet provides more information on data retention and endurance.