Part Details for GT17HNF-4DS-2C(C) by Hirose Electric Co Ltd
Results Overview of GT17HNF-4DS-2C(C) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GT17HNF-4DS-2C(C) Information
GT17HNF-4DS-2C(C) by Hirose Electric Co Ltd is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for GT17HNF-4DS-2C(C)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4206
|
Newark | High Speed Data Transmission Shielded Connector With Positive Lock Meeting Automotive Spec. 2Mm Pitch/8.3Mm(Gt17H), 9.6Mm(Gt17Hn) Height |Hirose/hrs GT17HNF-4DS-2C(C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4000 / $0.4600 | Buy Now |
DISTI #
GT17HNF-4DS-2C(C)-ND
|
DigiKey | CONN FEMALE INSULATOR Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3712 | Buy Now |
DISTI #
GT17HNF-4DS-2C(C)
|
Avnet Americas | - Bag (Alt: GT17HNF-4DS-2C(C)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.2691 / $0.2875 | Buy Now |
DISTI #
HIRGT17HNF-4DS-2C(C)
|
Heilind Electronics | 767-0260-7-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT17HN) Height RoHS: Compliant | 0 |
|
$0.2658 / $0.4423 | Buy Now |
|
Quest Components | 800 |
|
$0.8696 / $2.1080 | Buy Now | |
DISTI #
000000000005532805
|
Sager | Automotive Connectors Min Qty: 1 | 0 |
|
$0.2800 / $0.3800 | Buy Now |
Part Details for GT17HNF-4DS-2C(C)
GT17HNF-4DS-2C(C) CAD Models
GT17HNF-4DS-2C(C) Part Data Attributes
|
GT17HNF-4DS-2C(C)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT17HNF-4DS-2C(C)
Hirose Electric Co Ltd
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |