Part Details for GT12MSABETR by Littelfuse Inc
Results Overview of GT12MSABETR by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GT12MSABETR Information
GT12MSABETR by Littelfuse Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for GT12MSABETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle OFF None ON SPST Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R RoHS: Compliant | 0 |
|
$4.5100 / $13.2400 | Buy Now |
|
Master Electronics | Switch Toggle OFF None ON SPST Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R RoHS: Compliant | 0 |
|
$4.5100 / $13.2400 | Buy Now |