Part Details for GT11MSABE by ITT Interconnect Solutions
Results Overview of GT11MSABE by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GT11MSABE Information
GT11MSABE by ITT Interconnect Solutions is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for GT11MSABE
GT11MSABE CAD Models
GT11MSABE Part Data Attributes
|
GT11MSABE
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
GT11MSABE
ITT Interconnect Solutions
Toggle Switch, SPDT, On-on, Horizontal, Solder Terminal, Toggle Actuator, Surface Mount-right Angle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Actuator Length | 0.15 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | TOGGLE | |
Additional Feature | APPROVALS: UL,ROHS COMPLIANT | |
Body Breadth | 5.461 mm | |
Body Height | 6.9342 mm | |
Body Length or Diameter | 7.0104 mm | |
Bushing Length | 0.053 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |