Part Details for GT-TC125A-H031-L1 by TE Connectivity / Alcoswitch
Results Overview of GT-TC125A-H031-L1 by TE Connectivity / Alcoswitch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GT-TC125A-H031-L1 Information
GT-TC125A-H031-L1 by TE Connectivity / Alcoswitch is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G884H031T3HR | Amphenol Communications Solutions | Socket 1.25mm Pitch, CRIPMING TYPE, 1x3PIN, NY66, HF, WHITE | |
G53H031CEU | Amphenol Communications Solutions | G53H Series, Cable Side Housing, 3.96mm Pitch, Crimping Type, 1x3Pin, NY66, Color-Natural, Bag |
Price & Stock for GT-TC125A-H031-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | None Without bracket 50mA 6.2mm 500000 times 12V 160gf 6.2mm 3.1mm Round Button Standing paste SPST SMD Tactile Switches ROHS | 3100 |
|
$0.0704 / $0.1417 | Buy Now |