Part Details for GSXC46A1E by Honeywell Sensing and Control
Results Overview of GSXC46A1E by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GSXC46A1E Information
GSXC46A1E by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for GSXC46A1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$435.8250 | Buy Now |
Part Details for GSXC46A1E
GSXC46A1E CAD Models
GSXC46A1E Part Data Attributes
|
GSXC46A1E
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GSXC46A1E
Honeywell Sensing and Control
Snap Acting/Limit Switch, 4PST, Momentary, Roller Type Actuator, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | ROLLER TYPE | |
Additional Feature | MICRO SWITCH | |
Body Breadth | 31.8 mm | |
Body Height | 154.2 mm | |
Body Length or Diameter | 44.5 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EXPLOSION PROOF; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PST | |
Switch Type | SNAP ACTING/LIMIT SWITCH |