Part Details for GSOT05-G3-08 by Vishay Intertechnologies
Results Overview of GSOT05-G3-08 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GSOT05-G3-08 Information
GSOT05-G3-08 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for GSOT05-G3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X4246
|
Newark | Esd Protection Diode Sot23 |Vishay GSOT05-G3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.0930 | Buy Now |
DISTI #
GSOT05-G3-08
|
Avnet Americas | ESD PROTECTION DIODE SOT23 - Tape and Reel (Alt: GSOT05-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0739 / $0.0755 | Buy Now |
DISTI #
78-GSOT05-G3-08
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5.0 Volt 300 Watt Single RoHS: Compliant | 15000 |
|
$0.0680 / $0.3500 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 480W, 5V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 2048 |
|
$0.1305 / $0.4350 | Buy Now |
DISTI #
GSOT05-G3-08
|
TTI | ESD Protection Diodes / TVS Diodes 5.0 Volt 300 Watt Single RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0580 / $0.0590 | Buy Now |
DISTI #
GSOT05-G3-08
|
EBV Elektronik | ESD PROTECTION DIODE SOT23 (Alt: GSOT05-G3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for GSOT05-G3-08
GSOT05-G3-08 CAD Models
GSOT05-G3-08 Part Data Attributes
|
GSOT05-G3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GSOT05-G3-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 480W, 5V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 12 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 480 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for GSOT05-G3-08
This table gives cross-reference parts and alternative options found for GSOT05-G3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSOT05-G3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GSOT05-HG3-08 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 480W, 5V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | GSOT05-G3-08 vs GSOT05-HG3-08 |
GSOT05-G3-08 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for GSOT05-G3-08 is -40°C to 125°C.
-
Yes, GSOT05-G3-08 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The maximum surge current rating for GSOT05-G3-08 is 100 A for 10 ms.
-
Yes, GSOT05-G3-08 is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality construction and rigorous testing.
-
The thermal resistance of GSOT05-G3-08 is 10°C/W, which is relatively low and helps to prevent overheating.