Part Details for GSM06U09-P1J by Mean Well
Results Overview of GSM06U09-P1J by Mean Well
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GSM06U09-P1J Information
GSM06U09-P1J by Mean Well is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for GSM06U09-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GSM06U09-P1J
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: GSM06U09-P1J) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$10.3200 / $12.8036 | Buy Now |
DISTI #
70387380
|
RS | Power Supply, AC-DC,9V,0.66A,85-264V In, Enclosed, Wall Plug, Medical, GSM06U Series Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$12.9900 / $14.7600 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 6 Watts: 9V @ 0.66A - Medical RoHS: Compliant |
30 In Stock |
|
$12.6300 / $22.1900 | Buy Now |
DISTI #
87164958
|
Verical | Plug-In Adapter Single-OUT 9V 0.66A 6W Min Qty: 3 Package Multiple: 1 Date Code: 2436 | Americas - 29 |
|
$16.4190 / $28.8470 | Buy Now |
|
Master Electronics | AC/DC Adapter - Desktop - 6 Watts: 9V @ 0.66A - Medical RoHS: Compliant |
30 In Stock |
|
$12.6300 / $22.1900 | Buy Now |
Part Details for GSM06U09-P1J
GSM06U09-P1J CAD Models
GSM06U09-P1J Part Data Attributes
|
GSM06U09-P1J
Mean Well
Buy Now
|
Compare Parts:
GSM06U09-P1J
Mean Well
|
Samacsys Manufacturer | Mean Well |