Part Details for GSGX-NS2-288-368 by Kycon Inc
Results Overview of GSGX-NS2-288-368 by Kycon Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GSGX-NS2-288-368 Information
GSGX-NS2-288-368 by Kycon Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for GSGX-NS2-288-368
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-GSGX-NS2-288-368-ND
|
DigiKey | GANGJACK 2PORT RT< 8P8C SHIELD 3 Min Qty: 1 Lead time: 18 Weeks Container: Tray |
84 In Stock |
|
$2.5844 / $3.4100 | Buy Now |
DISTI #
806-GSGX-NS2288368
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 2 PORT R/A 8P8C SHLD PCB 3.68 SPACE BLK RoHS: Compliant | 88 |
|
$2.1800 / $3.4100 | Buy Now |
DISTI #
000000000001507090
|
Sager | Modular Connectors / Ethernet Connectors 2 PORT R/A 8P8C SHLD PCB 3.68 SPACE BLK Min Qty: 1 | 0 |
|
$1.8400 / $2.8900 | Buy Now |
DISTI #
GSGX-NS2-288-368
|
Avnet Abacus | GANGJACK 2PORT RT 8P8C SHIELD 368 SPACING BLK RoHS Compliant (Alt: GSGX-NS2-288-368) RoHS: Compliant Min Qty: 330 Package Multiple: 110 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GSGX-NS2-288-368
GSGX-NS2-288-368 CAD Models
GSGX-NS2-288-368 Part Data Attributes
|
GSGX-NS2-288-368
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
GSGX-NS2-288-368
Kycon Inc
Telecom and Datacom Connector, 16 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Depth | 0.837 inch | |
Body Length | 1.225 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Silver/Nickel (Sn/Ag/Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e2 | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |