Part Details for GSDA GKDA 30-62M/S1055/S4000 (U-81795) by TURCK Inc
Results Overview of GSDA GKDA 30-62M/S1055/S4000 (U-81795) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GSDA GKDA 30-62M/S1055/S4000 (U-81795) Information
GSDA GKDA 30-62M/S1055/S4000 (U-81795) by TURCK Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS40009DGQG4 | Texas Instruments | 2.25V-5.5V, 600 kHz, Synchronous Buck Controller, Source/ Sink, Prebias Operation 10-MSOP-PowerPAD -40 to 85 | |
TPS40007DGQRG4 | Texas Instruments | 2.25V-5.5V, 300 kHz, Synchronous Buck Controller, Source/ Sink, Prebias Operation 10-MSOP-PowerPAD -40 to 85 | |
TPS40002DGQ | Texas Instruments | Low Input (2.25V-5.5V) 600 kHz Frequency, Synchronous Buck Controller, Source Only 10-MSOP-PowerPAD -40 to 85 |
Price & Stock for GSDA GKDA 30-62M/S1055/S4000 (U-81795)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70833088
|
RS | GSDA GKDA 30-62M/S1055/S4000, U-81795 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1,027.8100 | RFQ |