-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.225A, 300V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GSD2004W-E3-08 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK9146
|
Newark | Switching Diode Genpurp Sod123 |Vishay GSD2004W-E3-08 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13179 |
|
$0.0250 | Buy Now |
DISTI #
06AC6075
|
Newark | Small Signal Diode, 300V, 0.225A, Sod123, Diode Configuration:Single, Repetitive Peak Reverse Voltage:300V, Average Forward Current:225Ma, Forward Voltage Max:1V, Reverse Recovery Time:50Ns, Forward Surge Current:4A, Product Range:- Rohs Compliant: Yes |Vishay GSD2004W-E3-08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 45 |
|
$0.0230 | Buy Now |
DISTI #
09X4203
|
Newark | Switching Diode Genpurp Sod123 |Vishay GSD2004W-E3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0510 | Buy Now |
DISTI #
26AK9146
|
Avnet Americas | SWITCHING DIODE GENPURP SOD123 - Product that comes on tape, but is not reeled (Alt: 26AK9146) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 13179 Partner Stock |
|
$0.0700 / $0.1600 | Buy Now |
DISTI #
06AC6075
|
Avnet Americas | SWITCHING DIODE GENPURP SOD123 - Product that comes on tape, but is not reeled (Alt: 06AC6075) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 45 Partner Stock |
|
$0.1190 / $0.2460 | Buy Now |
DISTI #
GSD2004W-E3-08
|
Avnet Americas | SWITCHING DIODE GENPURP SOD123 - Tape and Reel (Alt: GSD2004W-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0259 / $0.0280 | Buy Now |
DISTI #
E02:0323_07504896
|
Arrow Electronics | Diode Small Signal Switching Si 300V 0.3A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | Europe - 75000 |
|
$0.0310 / $0.0557 | Buy Now |
DISTI #
V36:1790_09180334
|
Arrow Electronics | Diode Small Signal Switching Si 300V 0.3A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks Date Code: 2242 | Americas - 6000 |
|
$0.0268 | Buy Now |
DISTI #
V72:2272_09180334
|
Arrow Electronics | Diode Small Signal Switching Si 300V 0.3A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2237 Container: Cut Strips | Americas - 1197 |
|
$0.0295 / $0.0782 | Buy Now |
DISTI #
52633583
|
Verical | Diode Small Signal Switching Si 300V 0.3A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 75000 |
|
$0.0313 / $0.0372 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GSD2004W-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GSD2004W-E3-08
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.225A, 300V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Application | HIGH VOLTAGE FAST RECOVERY | |
Breakdown Voltage-Min | 300 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.225 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 240 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
The recommended soldering temperature profile for the GSD2004W-E3-08 is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
Yes, the GSD2004W-E3-08 is suitable for high-frequency applications up to 1 GHz due to its low capacitance and inductance values.
Yes, the GSD2004W-E3-08 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The maximum operating temperature range for the GSD2004W-E3-08 is -55°C to 150°C.
Yes, the GSD2004W-E3-08 is suitable for high-reliability applications due to its high-quality materials and manufacturing process, which ensure a low failure rate and long lifespan.