Part Details for GSCA1-37E by Leviton Manufacturing Co
Results Overview of GSCA1-37E by Leviton Manufacturing Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GSCA1-37E Information
GSCA1-37E by Leviton Manufacturing Co is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for GSCA1-37E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73884585
|
RS | PORT SELFTST GFI CORD AUTO 15A 37FT Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$146.6700 / $161.1800 | RFQ |
|
Onlinecomponents.com | Self-Test Cord Set GFCI, 15 Amp, 120 Volt, 37 Foot, Automatic Reset RoHS: Compliant |
6 In Stock |
|
$90.8300 / $110.2300 | Buy Now |
DISTI #
79059345
|
Verical | GSCA1-37E Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 5 |
|
$119.8730 / $143.2990 | Buy Now |
DISTI #
GSCA1-37E
|
IBS Electronics | GSCA1-37E by LEVITON Min Qty: 1 Package Multiple: 1 | 7 |
|
$118.0790 / $143.2990 | Buy Now |
|
Master Electronics | Self-Test Cord Set GFCI, 15 Amp, 120 Volt, 37 Foot, Automatic Reset RoHS: Compliant |
6 In Stock |
|
$90.8300 / $110.2300 | Buy Now |