-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB 2.0, Type A, Receptacle, Vertical, 4 Pins, Shell with Nickel Plating, 30u" Gold, Dip 2.7mm, Black Housing, Tray Packaging
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GSB11121KEU by Amphenol Communications Solutions is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH4999
|
Newark | Usb Conn, 2.0 Type A, Rcpt, 4Pos, Th, Usb Connector Type:Usb Type A, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:4Positions, Connector Mounting:Through Hole Mount, Orientation:Vertical, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amphenol Communications Solutions GSB11121KEU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1996 |
|
$0.3260 | Buy Now |
|
Onlinecomponents.com | USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical RoHS: Compliant |
4070 In Stock |
|
$0.3816 / $0.5180 | Buy Now |
DISTI #
GSB11121KEU
|
IBS Electronics | USB CONNECTOR USB TYPE A USB 2.0 RECEPTACLE 4 WAYS THROUGH HOLE MOUNT VERTICAL Min Qty: 304 Package Multiple: 1 | 3300 |
|
$0.4125 | Buy Now |
DISTI #
CONN1723
|
Rutronik | USB Type-A 2.0 STR THT 2,7 MM RoHS: Compliant Min Qty: 110 Package Multiple: 110 Container: Tray |
Stock DE - 3630 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4852 / $0.5533 | Buy Now |
|
Master Electronics | USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical RoHS: Compliant |
4070 In Stock |
|
$0.3816 / $0.5180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GSB11121KEU
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
GSB11121KEU
Amphenol Communications Solutions
USB 2.0, Type A, Receptacle, Vertical, 4 Pins, Shell with Nickel Plating, 30u" Gold, Dip 2.7mm, Black Housing, Tray Packaging
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Connector Type | USB CONNECTOR |
The recommended mating sequence is to mate the guide pins first, followed by the signal contacts. This ensures proper alignment and prevents damage to the connector.
Yes, the GSB11121KEU connector is designed to withstand high-vibration environments. It has a ruggedized design and meets the requirements of IEC 61373 Cat 2, which ensures reliable performance in vibration-prone applications.
The maximum cable diameter that can be used with the GSB11121KEU connector is 12mm. This ensures proper fit and prevents damage to the connector or cable.
Yes, the GSB11121KEU connector is part of the GSB series, which is a family of connectors designed to be compatible with each other. However, it's always recommended to check the specific part number and datasheet to ensure compatibility.
The operating temperature range of the GSB11121KEU connector is -40°C to 125°C. This ensures reliable performance in a wide range of environmental conditions.