Part Details for GS8182R36BGD-200I by GSI Technology
Results Overview of GS8182R36BGD-200I by GSI Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GS8182R36BGD-200I Information
GS8182R36BGD-200I by GSI Technology is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK03200ISQ/NOPB | Texas Instruments | Precision 0-Delay Clock Conditioner with Integrated VCO 48-WQFN -40 to 85 | |
TSC2200IRHBR | Texas Instruments | Programmable 4-Wire Touch Screen Controller with 12-Bit 125KHz ADC and Keypad Interface 32-VQFN -40 to 85 | |
TSC2200IPWR | Texas Instruments | Programmable 4-Wire Touch Screen Controller with 12-Bit 125KHz ADC and Keypad Interface 28-TSSOP -40 to 85 |
Price & Stock for GS8182R36BGD-200I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS8182R36BGD-200I
|
Avnet Americas | SRAM Chip Sync Single 1.8V 18M-Bit 512K x 36 0.45ns 165-Pin FBGA Tray - Trays (Alt: GS8182R36BGD-200I) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$15.3738 / $16.4250 | Buy Now |
Part Details for GS8182R36BGD-200I
GS8182R36BGD-200I CAD Models
GS8182R36BGD-200I Part Data Attributes
|
GS8182R36BGD-200I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8182R36BGD-200I
GSI Technology
DDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 111 Weeks | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | DDR II SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max | 0.38 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for GS8182R36BGD-200I
This table gives cross-reference parts and alternative options found for GS8182R36BGD-200I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8182R36BGD-200I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C1321BV18-200BZXC | Cypress Semiconductor | Check for Price | DDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | GS8182R36BGD-200I vs CY7C1321BV18-200BZXC |
CY7C1321BV18-200BZXI | Cypress Semiconductor | Check for Price | DDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | GS8182R36BGD-200I vs CY7C1321BV18-200BZXI |