Part Details for GS74108AGP-10 by GSI Technology
Results Overview of GS74108AGP-10 by GSI Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GS74108AGP-10 Information
GS74108AGP-10 by GSI Technology is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for GS74108AGP-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS74108AGP-10
|
Avnet Silica | SRAM Chip Async Single 33V 4MBit 512K x 8 10ns 44Pin TSOPII Tray (Alt: GS74108AGP-10) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for GS74108AGP-10
GS74108AGP-10 CAD Models
GS74108AGP-10 Part Data Attributes
|
GS74108AGP-10
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS74108AGP-10
GSI Technology
Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | GSI TECHNOLOGY | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for GS74108AGP-10
This table gives cross-reference parts and alternative options found for GS74108AGP-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS74108AGP-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS64WV5128EDBLL-10CTLA3-TR | Integrated Silicon Solution Inc | $56.5044 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | GS74108AGP-10 vs IS64WV5128EDBLL-10CTLA3-TR |
71V424L10PHG8 | Integrated Device Technology Inc | Check for Price | TSOP-44, Reel | GS74108AGP-10 vs 71V424L10PHG8 |
M5M54R08ATP-10 | Mitsubishi Electric | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GS74108AGP-10 vs M5M54R08ATP-10 |
CY7C1049G30-10ZSXIT | Infineon Technologies AG | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | GS74108AGP-10 vs CY7C1049G30-10ZSXIT |
71V424S10PHGI8 | Renesas Electronics Corporation | Check for Price | 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP0/Reel | GS74108AGP-10 vs 71V424S10PHGI8 |
GS74108TP-10I | GSI Technology | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GS74108AGP-10 vs GS74108TP-10I |
IS64WV5128EDBLL-10CTLI | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | GS74108AGP-10 vs IS64WV5128EDBLL-10CTLI |
IS64WV5128EDBLL-10CTLA1 | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | GS74108AGP-10 vs IS64WV5128EDBLL-10CTLA1 |
IS61LV5128-10T | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | GS74108AGP-10 vs IS61LV5128-10T |
CY7C1049CV33-10ZXIT | Cypress Semiconductor | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | GS74108AGP-10 vs CY7C1049CV33-10ZXIT |