Part Details for GS73024AB-8I by GSI Technology
Results Overview of GS73024AB-8I by GSI Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GS73024AB-8I Information
GS73024AB-8I by GSI Technology is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for GS73024AB-8I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS73024AB-8I
|
Avnet Silica | SRAM Chip Async Single 33V 3MBit 128K x 24Bit 8ns 119Pin FBGA Tray (Alt: GS73024AB-8I) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for GS73024AB-8I
GS73024AB-8I CAD Models
GS73024AB-8I Part Data Attributes
|
GS73024AB-8I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS73024AB-8I
GSI Technology
Standard SRAM, 128KX24, 8ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 3145728 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 24 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for GS73024AB-8I
This table gives cross-reference parts and alternative options found for GS73024AB-8I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS73024AB-8I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GS73024AB-8 | GSI Technology | Check for Price | Standard SRAM, 128KX24, 8ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GS73024AB-8I vs GS73024AB-8 |
GS73024AB-8T | GSI Technology | Check for Price | Standard SRAM, 128KX24, 8ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GS73024AB-8I vs GS73024AB-8T |
GS73024AB-8IT | GSI Technology | Check for Price | Standard SRAM, 128KX24, 8ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GS73024AB-8I vs GS73024AB-8IT |
GS73024AGB-8IT | GSI Technology | Check for Price | Standard SRAM, 128KX24, 8ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 | GS73024AB-8I vs GS73024AGB-8IT |
GS73024AGB-8 | GSI Technology | Check for Price | Standard SRAM, 128KX24, 8ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 | GS73024AB-8I vs GS73024AGB-8 |
IS61LV12824-8B | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 128KX24, 8ns, CMOS, PBGA119, PLASTIC, BGA-119 | GS73024AB-8I vs IS61LV12824-8B |
GS73024AGB-8I | GSI Technology | Check for Price | Standard SRAM, 128KX24, 8ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 | GS73024AB-8I vs GS73024AGB-8I |
GS73024AB-8I Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the GS73024AB-8I is -40°C to +85°C.
-
The GS73024AB-8I requires a single 3.3V or 2.5V clock signal, which can be generated using an external clock source or a phase-locked loop (PLL) circuit.
-
The GS73024AB-8I supports clock frequencies up to 133 MHz.
-
The GS73024AB-8I uses a synchronous pipelined SRAM interface, which can be interfaced with other devices using a variety of protocols, including DDR, SDR, and QDR.
-
The GS73024AB-8I has a latency of 2.5 clock cycles for read operations and 3 clock cycles for write operations.