Part Details for GS305-300PAS by NETGEAR
Results Overview of GS305-300PAS by NETGEAR
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GS305-300PAS Information
GS305-300PAS by NETGEAR is a Telecom Switching Circuit.
Telecom Switching Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for GS305-300PAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 5-port Gigabit Ethernet Unmana RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 952 |
|
$29.6000 | Buy Now |
|
Neutron USA | NETEGEAR 5-PORT GIGABIT ETHERNET UNMANAGED SWITCH (GS305) | 50 |
|
$34.9900 | Buy Now |
Part Details for GS305-300PAS
GS305-300PAS CAD Models
GS305-300PAS Part Data Attributes
|
GS305-300PAS
NETGEAR
Buy Now
Datasheet
|
Compare Parts:
GS305-300PAS
NETGEAR
Ethernet Switch, Hybrid, PACKAGE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NETGEAR INC | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-MXMA-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Screening Level | IEEE 802.3; IEEE 802.3u | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Telecom IC Type | ETHERNET SWITCH | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |