-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GS1MHE3-LTP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-GS1MHE3-LTPCT-ND
|
DigiKey | DIODE STANDARD 1000V 1A DO214AC Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7385 In Stock |
|
$0.0352 / $0.2900 | Buy Now |
DISTI #
833-GS1MHE3-LTP
|
Mouser Electronics | Rectifiers 1A SILICON RECTIFIER | 0 |
|
$0.0350 / $0.2900 | Order Now |
DISTI #
E54:1762_14396153
|
Arrow Electronics | Diode Switching 1KV 1A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 7500 Package Multiple: 7500 Lead time: 20 Weeks Date Code: 2429 | Europe - 15000 |
|
$0.0322 | Buy Now |
DISTI #
87290871
|
Verical | Diode Switching 1KV 1A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 7500 Package Multiple: 7500 Date Code: 2429 | Americas - 15000 |
|
$0.0322 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 1A, 1000V V(RRM), SILICON, DO-214AC | 248 |
|
$0.0625 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GS1MHE3-LTP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
GS1MHE3-LTP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | MCC | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 2 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
The recommended storage temperature range for GS1MHE3-LTP is -40°C to 125°C.
Yes, GS1MHE3-LTP is compatible with lead-free soldering and is RoHS compliant.
The maximum power dissipation for GS1MHE3-LTP is 1.5W.
Yes, GS1MHE3-LTP is designed for high-reliability applications and is suitable for use in aerospace, defense, and other critical systems.
The typical turn-on time for GS1MHE3-LTP is 10ns.