Part Details for GS1GWG_R2_00001 by PanJit Semiconductor
Results Overview of GS1GWG_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GS1GWG_R2_00001 Information
GS1GWG_R2_00001 by PanJit Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84000012A | Texas Instruments | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 20-LCCC -55 to 125 | |
8400001EA | Texas Instruments | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-CDIP -55 to 125 |
Price & Stock for GS1GWG_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-GS1GWG_R2_00001
|
Mouser Electronics | Small Signal Switching Diodes 400V General Purpose Rectifiers 1A RoHS: Compliant | 0 |
|
Order Now | |
|
NAC | 400V,General Purpose Rectifiers,SMA(W),1A RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 | 0 |
|
RFQ | |
DISTI #
GS1GWG_R2_00001
|
Avnet Silica | Diode Rectifier 400V 1A 2Pin SMA Plastic TR (Alt: GS1GWG_R2_00001) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for GS1GWG_R2_00001
GS1GWG_R2_00001 CAD Models
GS1GWG_R2_00001 Part Data Attributes
|
GS1GWG_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GS1GWG_R2_00001
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GS1GWG_R2_00001
This table gives cross-reference parts and alternative options found for GS1GWG_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS1GWG_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GS1GWT/R13 | PanJit Semiconductor | Check for Price | Rectifier Diode, | GS1GWG_R2_00001 vs GS1GWT/R13 |
GS1GWZ | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | GS1GWG_R2_00001 vs GS1GWZ |
GS1GWG_R2_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA(W), 2 PIN | GS1GWG_R2_00001 vs GS1GWG_R2_10001 |
GS1GWG_R2_00001 Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves placing the device on a 4-layer board with a solid ground plane, using thermal vias to dissipate heat, and keeping the input and output traces as short as possible. A thermal pad on the bottom of the package should be connected to a heat sink or a thermal plane on the PCB.
-
To ensure reliable operation, it's essential to follow the recommended operating conditions, including voltage, current, and temperature. Additionally, consider using thermal protection devices, such as thermistors or thermal fuses, to prevent overheating. Proper PCB design, component selection, and testing can also help ensure reliable operation.
-
The GS1GWG_R2_00001 has built-in ESD protection, but it's still important to follow standard ESD handling precautions, such as using an ESD wrist strap, mat, or workstation, and storing the devices in anti-static packaging. Avoid touching the device pins or exposing them to static electricity.
-
While the GS1GWG_R2_00001 is a high-performance device, it's essential to evaluate its suitability for high-reliability or automotive applications. PanJit Semiconductor may offer specific variants or versions of the device that meet the required standards, such as AEC-Q100 or ISO 26262. Consult with the manufacturer or a qualified engineer to determine the device's suitability for your specific application.
-
To troubleshoot common issues, start by reviewing the datasheet and application notes for guidance on proper design and layout practices. Check for proper power supply decoupling, signal integrity, and thermal management. Use simulation tools, such as SPICE or IBIS models, to analyze the circuit behavior. If issues persist, consult with the manufacturer's support team or a qualified engineer for further assistance.