Part Details for GS1GWG_R1_00001 by PanJit Semiconductor
Results Overview of GS1GWG_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GS1GWG_R1_00001 Information
GS1GWG_R1_00001 by PanJit Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84000012A | Texas Instruments | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 20-LCCC -55 to 125 | |
8400001EA | Texas Instruments | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-CDIP -55 to 125 |
Price & Stock for GS1GWG_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-GS1GWG_R1_00001
|
Mouser Electronics | Small Signal Switching Diodes 400V,General Purpose Rectifiers,SMA(W),1A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
GS1GWG_R1_00001
|
Avnet Silica | Diode Rectifier 400V 1A 2Pin SMA Plastic TR (Alt: GS1GWG_R1_00001) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for GS1GWG_R1_00001
GS1GWG_R1_00001 CAD Models
GS1GWG_R1_00001 Part Data Attributes
|
GS1GWG_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GS1GWG_R1_00001
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GS1GWG_R1_00001
This table gives cross-reference parts and alternative options found for GS1GWG_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS1GWG_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GS1GWT/R13 | PanJit Semiconductor | Check for Price | Rectifier Diode, | GS1GWG_R1_00001 vs GS1GWT/R13 |
GS1GWG_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | GS1GWG_R1_00001 vs GS1GWG_R2_00001 |
GS1GWZ | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | GS1GWG_R1_00001 vs GS1GWZ |
GS1GWG_R2_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA(W), 2 PIN | GS1GWG_R1_00001 vs GS1GWG_R2_10001 |
GS1GWG_R1_00001 Frequently Asked Questions (FAQ)
-
The recommended PCB layout and thermal management for GS1GWG_R1_00001 can be found in the PanJit Semiconductor application note AN-XXXX, which provides guidelines for optimal thermal performance and PCB design.
-
To ensure reliability and longevity, it's essential to follow the recommended operating conditions, storage conditions, and handling procedures outlined in the datasheet. Additionally, consider implementing thermal monitoring and protection mechanisms in your design.
-
GS1GWG_R1_00001 has built-in ESD protection, but it's still crucial to follow standard ESD handling precautions, such as using an ESD wrist strap, mat, or workstation, and storing the devices in anti-static packaging.
-
Yes, GS1GWG_R1_00001 is suitable for automotive and industrial applications, but it's essential to ensure that the device meets the specific requirements and standards of your target industry, such as AEC-Q100 or IEC 61000.
-
For troubleshooting, refer to the PanJit Semiconductor troubleshooting guide or contact their technical support team. They can provide guidance on identifying and resolving common issues, such as overvoltage, overheating, or electrical overstress.