-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, SMAE, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GS1GE-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM9637
|
Newark | Rectifier, Single, 400V, 1A, Do-214Ac Rohs Compliant: Yes |Micro Commercial Components GS1GE-TP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5790 |
|
$0.0420 / $0.1500 | Buy Now |
DISTI #
GS1GE-TPMSCT-ND
|
DigiKey | DIODE STANDARD 400V 1A DO214AC Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19369 In Stock |
|
$0.0251 / $0.1800 | Buy Now |
DISTI #
833-GS1GE-TP
|
Mouser Electronics | Rectifiers 1A SILICON RECTIFIER RoHS: Compliant | 6376 |
|
$0.0250 / $0.1800 | Buy Now |
DISTI #
E54:1762_08673883
|
Arrow Electronics | Diode Switching 400V 1A 2-Pin SMA T/R Min Qty: 6000 Package Multiple: 6000 Lead time: 11 Weeks Date Code: 2437 | Europe - 378000 |
|
$0.0242 / $0.0270 | Buy Now |
DISTI #
V72:2272_06835898
|
Arrow Electronics | Diode Switching 400V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2141 Container: Cut Strips | Americas - 767 |
|
$0.0387 | Buy Now |
|
Future Electronics | GS1G Series 400 V 1 A Surface Mount Silicon Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Cut Tape/Mini-Reel | 6000Cut Tape/Mini-Reel |
|
$0.0500 / $0.1780 | Buy Now |
|
Future Electronics | GS1G Series 400 V 1 A Surface Mount Silicon Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0209 / $0.0223 | Buy Now |
DISTI #
88033315
|
Verical | Diode Switching 400V 1A 2-Pin SMA T/R Min Qty: 6000 Package Multiple: 6000 Date Code: 2437 | Americas - 378000 |
|
$0.0242 / $0.0270 | Buy Now |
DISTI #
61209390
|
Verical | Diode Switching 400V 1A 2-Pin SMA T/R Min Qty: 251 Package Multiple: 1 Date Code: 2141 | Americas - 767 |
|
$0.0387 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GS1GE-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
GS1GE-TP
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, SMAE, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Package Description | SMAE, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for GS1GE-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS1GE-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S1G-13-F | Diodes Incorporated | $0.0704 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | GS1GE-TP vs S1G-13-F |
S1GB-13-F | Diodes Incorporated | $0.0822 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN | GS1GE-TP vs S1GB-13-F |
S1G | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | GS1GE-TP vs S1G |
GS1GE-T | Micro Commercial Components | Check for Price | Rectifier Diode, | GS1GE-TP vs GS1GE-T |
S1G-T | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), | GS1GE-TP vs S1G-T |
GS1G-T3 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | GS1GE-TP vs GS1G-T3 |
S1G | SEMIKRON | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | GS1GE-TP vs S1G |
The recommended operating temperature range for GS1GE-TP is -40°C to 125°C.
To ensure reliability in high-vibration environments, it is recommended to use a secure mounting method, such as screwing or adhesive, and to follow the manufacturer's guidelines for vibration testing.
The maximum current rating for the GS1GE-TP is 1A per pin, but it is recommended to derate the current based on the ambient temperature and other environmental factors.
Yes, the GS1GE-TP is designed to operate in humid environments, but it is recommended to follow the manufacturer's guidelines for moisture protection and to use a conformal coating if necessary.
To troubleshoot issues with the GS1GE-TP, start by checking the power supply voltage, signal integrity, and pin connections. Use oscilloscopes and logic analyzers to debug the signal and identify the root cause of the issue.