-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GS1A-LTP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS1A-LTPMSCT-ND
|
DigiKey | DIODE STANDARD 50V 1A DO214AC Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24413 In Stock |
|
$0.0262 / $0.2300 | Buy Now |
DISTI #
833-GS1A-LTP
|
Mouser Electronics | Rectifiers 1A SILICON RECTIFIER RoHS: Compliant | 52186 |
|
$0.0280 / $0.2000 | Buy Now |
DISTI #
V36:1790_06835888
|
Arrow Electronics | Diode Switching 50V 1A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 15 Weeks Date Code: 2209 | Americas - 7500 |
|
$0.0234 | Buy Now |
DISTI #
V72:2272_06835888
|
Arrow Electronics | Diode Switching 50V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2210 Container: Cut Strips | Americas - 1275 |
|
$0.0268 | Buy Now |
DISTI #
70731388
|
Verical | Diode Switching 50V 1A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Date Code: 2209 | Americas - 7500 |
|
$0.0234 | Buy Now |
DISTI #
66959501
|
Verical | Diode Switching 50V 1A 2-Pin SMA T/R Min Qty: 220 Package Multiple: 1 Date Code: 2210 | Americas - 1275 |
|
$0.0268 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 680 |
|
$0.0563 / $0.1125 | Buy Now |
|
Bristol Electronics | 115 |
|
RFQ | ||
|
Quest Components | 544 |
|
$0.0450 / $0.1500 | Buy Now | |
DISTI #
GS1A-LTP
|
TME | Diode: rectifying, SMD, 50V, 1A, 2us, DO214AC,SMA, Ufmax: 1V, Ir: 50uA Min Qty: 25 | 2251 |
|
$0.0213 / $0.0319 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GS1A-LTP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
GS1A-LTP
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for GS1A-LTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS1A-LTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FM4007-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | GS1A-LTP vs FM4007-H |
SMF107A | Secos Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | GS1A-LTP vs SMF107A |
SE1M-S | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN | GS1A-LTP vs SE1M-S |
SEF107A-C | Secos Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | GS1A-LTP vs SEF107A-C |
GS1K-L | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN | GS1A-LTP vs GS1K-L |
The recommended storage temperature for GS1A-LTP is -40°C to 100°C.
Yes, GS1A-LTP is lead-free and compliant with the European Union's Restriction of Hazardous Substances (RoHS) directive.
The maximum power dissipation of GS1A-LTP is 250 mW.
Yes, GS1A-LTP is suitable for high-reliability applications, including aerospace, defense, and medical devices, due to its high-quality manufacturing process and rigorous testing.
Yes, GS1A-LTP is designed for automated assembly and reflow soldering, making it suitable for high-volume production.