Part Details for GS1574ACNE3 by Semtech Corporation
Results Overview of GS1574ACNE3 by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GS1574ACNE3 Information
GS1574ACNE3 by Semtech Corporation is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for GS1574ACNE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X0095
|
Newark | Qfn 16L 4Mm X 4Mm |Semtech GS1574ACNE3 RoHS: Not Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4200 | Buy Now |
DISTI #
GS1574ACNE3-ND
|
DigiKey | IC VIDEO CABLE EQUALIZER 16QFN Min Qty: 1 Lead time: 24 Weeks Container: Tray |
252 In Stock |
|
$19.6875 / $30.4400 | Buy Now |
DISTI #
GS1574ACNE3
|
Avnet Silica | (Alt: GS1574ACNE3) RoHS: Compliant Min Qty: 490 Package Multiple: 490 | Silica - 0 |
|
Buy Now |
Part Details for GS1574ACNE3
GS1574ACNE3 CAD Models
GS1574ACNE3 Part Data Attributes
|
GS1574ACNE3
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GS1574ACNE3
Semtech Corporation
Telecom Circuit, 1-Func, BICMOS, 4 X 4 MM, ROHS COMPLIANT, MO-220, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
GS1574ACNE3 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1mm clearance around the device for heat dissipation. Use thermal pads or a heat sink for high-power applications.
-
Use the lowest possible supply voltage, disable unused features, and optimize the clock frequency. Consider using the device's power-down modes and adjusting the bias current for further power reduction.
-
Handle the device by the body or pins, avoiding direct contact with the die. Use an ESD wrist strap or mat, and store the device in an anti-static bag. Follow standard ESD handling procedures for sensitive electronics.
-
The GS1574ACNE3 is not specifically designed for radiation-intensive environments. However, it may still be used in such environments with proper shielding and radiation-hardened design considerations. Consult with a radiation expert for specific guidance.
-
The device has a maximum junction temperature of 150°C. Derate the power dissipation by 2.5mW/°C above 25°C. Ensure proper thermal management to prevent overheating and reduce the risk of thermal shutdown.