Part Details for GROMMET KPT/KSP 10-98 P{S by ITT Interconnect Solutions
Results Overview of GROMMET KPT/KSP 10-98 P{S by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GROMMET KPT/KSP 10-98 P{S Information
GROMMET KPT/KSP 10-98 P{S by ITT Interconnect Solutions is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655DMAS2B13KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 15 way Angle exit full metal hood with rubber grommet, short screws | |
8655DMCT1B13KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 37 way Straight exit full metal hood with rubber grommet, short screws | |
8655DMBT1B13KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 25 way Straight exit full metal hood with rubber grommet, short screws |
Price & Stock for GROMMET KPT/KSP 10-98 P{S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GROMMET KPT/KSP 10-98 P{S
|
Avnet Americas | - Bulk (Alt: GROMMET KPT/KSP 10-98 P{S) Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9646 / $14.3149 | Buy Now |