Part Details for GRM32ER61A107ME20K by Murata Manufacturing Co Ltd
Results Overview of GRM32ER61A107ME20K by Murata Manufacturing Co Ltd
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM32ER61A107ME20K Information
GRM32ER61A107ME20K by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM32ER61A107ME20K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1675
|
Newark | Cap, 100Uf, 10V, Mlcc, 1210 Rohs Compliant: Yes |Murata GRM32ER61A107ME20K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10598 |
|
$0.2840 / $0.5000 | Buy Now |
DISTI #
92AH5221
|
Newark | Cap, 100Uf, 10V, Mlcc, 1210 Rohs Compliant: Yes |Murata GRM32ER61A107ME20K RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.2360 / $0.2450 | Buy Now |
DISTI #
490-14681-1-ND
|
DigiKey | CAP CER 100UF 10V X5R 1210 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5534 In Stock |
|
$0.2315 / $0.8300 | Buy Now |
DISTI #
GRM32ER61A107ME20K
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 100 ?F, 10 V, 1210 [3225 Metric], ? 20%, X5R - Tape and Reel (Alt: GRM32ER61A107ME20K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 12000 |
|
$0.2072 / $0.2154 | Buy Now |
DISTI #
81-GRM32ER61A107ME0K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 uF 10 VDC 20% 1210 X5R RoHS: Compliant | 26463 |
|
$0.2340 / $0.8100 | Buy Now |
DISTI #
V72:2272_07265503
|
Arrow Electronics | Cap Ceramic 100uF 10V X5R 20% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2211 Container: Cut Strips | Americas - 4753 |
|
$0.2099 / $0.6523 | Buy Now |
|
Future Electronics | 1210 100 uF 10 V ±20% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 56000Reel |
|
$0.2100 | Buy Now |
|
Future Electronics | 1210 100 uF 10 V ±20% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Tape/Mini-Reel | 470Cut Tape/Mini-Reel |
|
$0.4000 / $0.6450 | Buy Now |
DISTI #
87522278
|
Verical | Cap Ceramic 100uF 10V X5R 20% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2441 | Americas - 12000 |
|
$0.3761 | Buy Now |
DISTI #
87350732
|
Verical | Cap Ceramic 100uF 10V X5R 20% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 143 Package Multiple: 1 | Americas - 5850 |
|
$0.2450 / $0.4900 | Buy Now |
Part Details for GRM32ER61A107ME20K
GRM32ER61A107ME20K CAD Models
GRM32ER61A107ME20K Part Data Attributes
|
GRM32ER61A107ME20K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32ER61A107ME20K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 100uF, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for GRM32ER61A107ME20K
This table gives cross-reference parts and alternative options found for GRM32ER61A107ME20K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM32ER61A107ME20K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM32ER61A107ME20L | Murata Manufacturing Co Ltd | $0.2884 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | GRM32ER61A107ME20K vs GRM32ER61A107ME20L |
LMK325ABJ107MM-P | TAIYO YUDEN | $0.5817 | Capacitor, Ceramic, Chip, General Purpose, 100uF, 10V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch/1K per reel | GRM32ER61A107ME20K vs LMK325ABJ107MM-P |
LMK325BJ107MM-T | TAIYO YUDEN | $0.6413 | Capacitor, Ceramic, Chip, General Purpose, 100uF, 10V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | GRM32ER61A107ME20K vs LMK325BJ107MM-T |
C1210C107M8PACTU | KEMET Corporation | $0.7332 | Capacitor, Ceramic, Chip, General Purpose, 100uF, 6.3V, ±20%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked | GRM32ER61A107ME20K vs C1210C107M8PACTU |
CC1210MKX5R6BB107 | YAGEO Corporation | $1.1109 | Capacitor, Ceramic, Chip, General Purpose, 100uF, 10V, ±20%, X5R, 1210 (3225 mm), 0.071"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | GRM32ER61A107ME20K vs CC1210MKX5R6BB107 |
C1210C107M8PAC7210 | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 100uF, 6.3V, ±20%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 13" Reel/Unmarked | GRM32ER61A107ME20K vs C1210C107M8PAC7210 |
MBASL32MAB5107MPNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | GRM32ER61A107ME20K vs MBASL32MAB5107MPNA01 |
MMASL32MAB5107MPNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | GRM32ER61A107ME20K vs MMASL32MAB5107MPNA18 |
MBASL32MAB5107MPNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | GRM32ER61A107ME20K vs MBASL32MAB5107MPNA18 |
MMASL32MAB5107MPNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | GRM32ER61A107ME20K vs MMASL32MAB5107MPNA01 |
GRM32ER61A107ME20K Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the GRM32ER61A107ME20K is between 230°C to 250°C for a maximum of 3 seconds.
-
Yes, the GRM32ER61A107ME20K is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
-
The maximum operating voltage for the GRM32ER61A107ME20K is 50V.
-
Yes, the GRM32ER61A107ME20K is RoHS compliant, meaning it does not contain hazardous substances such as lead, mercury, or cadmium.
-
The ESR of the GRM32ER61A107ME20K is 0.1 ohms maximum at 100 kHz.