Part Details for GRM31CF51H475ZA01L by Murata Manufacturing Co Ltd
Results Overview of GRM31CF51H475ZA01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM31CF51H475ZA01L Information
GRM31CF51H475ZA01L by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM31CF51H475ZA01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T3377
|
Newark | Capacitor, Mlcc, Y5V, 4.7Uf, 50V, 1206, Capacitance:4.7Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:Grm Series, Product Length:3.2Mm Rohs Compliant: Yes |Murata GRM31CF51H475ZA01L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 6572 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 685 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, Y5V, 4.7 UF, SURFACE MOUNT, 1206 | 2222 |
|
$0.1360 / $0.3264 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, Y5V, 4.7 UF, SURFACE MOUNT, 1206 | 1432 |
|
$0.2176 / $0.5440 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, Y5V, 4.7 UF, SURFACE MOUNT, 1206 | 1170 |
|
$0.2580 / $0.8600 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, Y5V, 4.7 UF, SURFACE MOUNT, 1206 | 548 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, Y5V, 4.7 UF, SURFACE MOUNT, 1206 | 39 |
|
$0.4500 / $1.0000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1350 |
|
RFQ |
Part Details for GRM31CF51H475ZA01L
GRM31CF51H475ZA01L CAD Models
GRM31CF51H475ZA01L Part Data Attributes
|
GRM31CF51H475ZA01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31CF51H475ZA01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM31CF51H475ZA01L
This table gives cross-reference parts and alternative options found for GRM31CF51H475ZA01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31CF51H475ZA01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C3216Y5V1H475ZB | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GRM31CF51H475ZA01L vs C3216Y5V1H475ZB |
GRM31CF51H475ZA01K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GRM31CF51H475ZA01L vs GRM31CF51H475ZA01K |
C3216Y5V1H475ZT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GRM31CF51H475ZA01L vs C3216Y5V1H475ZT |
GRM31CF51H475ZA01L Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM31CF51H475ZA01L can be found in the Murata Land Pattern document, which provides guidelines for PCB layout and pad design to ensure reliable mounting and soldering.
-
The GRM31CF51H475ZA01L is a moisture-sensitive device. To prevent damage, it's essential to follow the recommended storage and handling procedures, such as storing the components in a dry environment and using a dry pack or desiccant to control humidity.
-
The maximum allowable voltage derating for the GRM31CF51H475ZA01L is typically 80% of the rated voltage. However, it's recommended to consult the datasheet and application notes for specific derating guidelines to ensure reliable operation.
-
The GRM31CF51H475ZA01L is rated for operation up to 125°C. However, it's essential to consider the capacitor's temperature coefficient and derating factors when operating in high-temperature environments to ensure reliable performance and prevent degradation.
-
To ensure the reliability of the GRM31CF51H475ZA01L in a high-vibration environment, it's recommended to follow proper mounting and soldering techniques, and consider using additional mechanical support or potting compounds to prevent mechanical stress and vibration-induced failures.