Part Details for GRM31B7U2E103JW31L by Murata Manufacturing Co Ltd
Results Overview of GRM31B7U2E103JW31L by Murata Manufacturing Co Ltd
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM31B7U2E103JW31L Information
GRM31B7U2E103JW31L by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM31B7U2E103JW31L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y9925
|
Newark | Smd Multilayer Ceramic Capacitor, Grm Series, 0.01 F, 5%, U2J, 250 V, 1206 [3216 Metric] Rohs Compliant: Yes |Murata GRM31B7U2E103JW31L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 685 |
|
$0.1140 / $0.3920 | Buy Now |
DISTI #
65AH7133
|
Newark | Cap, 0.01Uf, 250V, Mlcc, 1206 Rohs Compliant: Yes |Murata GRM31B7U2E103JW31L RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0880 / $0.0950 | Buy Now |
DISTI #
490-6502-1-ND
|
DigiKey | CAP CER 10000PF 250V U2J 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10674 In Stock |
|
$0.0744 / $0.4000 | Buy Now |
DISTI #
GRM31B7U2E103JW31L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 250 V, ? 5%, U2J (N750), 1206 [3216 Metric] - Tape and Reel (Alt: GRM31B7U2E103JW31L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0619 | Buy Now |
DISTI #
81-GRM31B7U2E103JW1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 250 VDC 5% 1206 U2J RoHS: Compliant | 1445 |
|
$0.0720 / $0.3400 | Buy Now |
DISTI #
E02:0323_01065975
|
Arrow Electronics | Cap Ceramic 0.01uF 250V U2J 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2514 | Europe - 3000 |
|
$0.0726 / $0.0875 | Buy Now |
DISTI #
V72:2272_07262495
|
Arrow Electronics | Cap Ceramic 0.01uF 250V U2J 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2151 Container: Cut Strips | Americas - 62 |
|
$0.1160 | Buy Now |
|
Future Electronics | 1206 250V U2J 0.01uF 5% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 3000Reel |
|
$0.0842 / $0.0869 | Buy Now |
DISTI #
87356713
|
Verical | Cap Ceramic 0.01uF 250V U2J 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 794 Package Multiple: 1 | Americas - 5134 |
|
$0.0553 / $0.0882 | Buy Now |
DISTI #
88758799
|
Verical | Cap Ceramic 0.01uF 250V U2J 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2514 | Americas - 3000 |
|
$0.0720 / $0.0868 | Buy Now |
Part Details for GRM31B7U2E103JW31L
GRM31B7U2E103JW31L CAD Models
GRM31B7U2E103JW31L Part Data Attributes
|
GRM31B7U2E103JW31L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31B7U2E103JW31L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM31B7U2E103JW31L
This table gives cross-reference parts and alternative options found for GRM31B7U2E103JW31L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31B7U2E103JW31L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM31B7U2E103JW31K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.01uF, Surface Mount, 1206, CHIP | GRM31B7U2E103JW31L vs GRM31B7U2E103JW31K |
GCM31B7U2E103JX01L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GRM31B7U2E103JW31L vs GCM31B7U2E103JX01L |
GRM31B7U2E103JW31L Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM31B7U2E103JW31L capacitor is a rectangular pad with a size of 2.5mm x 1.6mm, with a solder mask clearance of 0.2mm.
-
The GRM31B7U2E103JW31L capacitor is a moisture-sensitive device. It is recommended to store it in a dry environment (less than 30% RH) and to bake it at 125°C for 24 hours before reflow soldering.
-
The maximum reflow temperature for the GRM31B7U2E103JW31L capacitor is 260°C, with a peak temperature of 240°C for 10 seconds.
-
The GRM31B7U2E103JW31L capacitor is designed to withstand vibrations up to 10G, but it's recommended to perform additional testing and validation for specific vibration requirements.
-
To ensure reliability in high-temperature environments, it's recommended to derate the capacitor's voltage and current ratings according to the temperature derating curve provided in the datasheet.