Part Details for GRM31A7U3D390JW31D by Murata Manufacturing Co Ltd
Results Overview of GRM31A7U3D390JW31D by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM31A7U3D390JW31D Information
GRM31A7U3D390JW31D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM31A7U3D390JW31D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM31A7U3D390JW31DCT-ND
|
DigiKey | CAP CER 39PF 2KV U2J 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0887 / $0.4200 | Buy Now |
DISTI #
GRM31A7U3D390JW31D
|
Avnet Americas | - Tape and Reel (Alt: GRM31A7U3D390JW31D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0784 / $0.0804 | Buy Now |
DISTI #
81-GRM31A7U3D390JW1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 39 pF 2 kVDC 5% 1206 U2J RoHS: Compliant | 7988 |
|
$0.0880 / $0.4500 | Buy Now |
DISTI #
GRM31A7U3D390JW31D
|
TME | Capacitor: ceramic, MLCC, 39pF, 2kV, U2J, ±5%, SMD, 1206, 180mm Min Qty: 4000 | 0 |
|
$0.1120 | RFQ |
DISTI #
GRM31A7U3D390JW31D
|
Avnet Abacus | (Alt: GRM31A7U3D390JW31D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GRM31A7U3D390JW31D
GRM31A7U3D390JW31D CAD Models
GRM31A7U3D390JW31D Part Data Attributes
|
GRM31A7U3D390JW31D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31A7U3D390JW31D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.000039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
GRM31A7U3D390JW31D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM31A7U3D390JW31D can be found in Murata's Capacitor Land Pattern document (PDF) or through their online Land Pattern Search tool.
-
The GRM31A7U3D390JW31D is a moisture-sensitive device. It's essential to follow proper handling and storage procedures to prevent moisture absorption. Refer to Murata's Moisture Sensitivity Level (MSL) document for guidelines.
-
While the datasheet provides ESR values at 100 kHz, Murata can provide additional ESR data at higher frequencies upon request. Contact their technical support for more information.
-
The GRM31A7U3D390JW31D is rated for operation up to 125°C. However, its performance may degrade at higher temperatures. Consult with Murata's technical support to discuss specific temperature requirements and potential derating.
-
The SRF of the GRM31A7U3D390JW31D can be estimated using Murata's online Capacitor Impedance Calculator tool or by consulting their technical support.