Part Details for GRM31A7U2J181JW31D by Murata Manufacturing Co Ltd
Results Overview of GRM31A7U2J181JW31D by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM31A7U2J181JW31D Information
GRM31A7U2J181JW31D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM31A7U2J181JW31D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM31A7U2J181JW31D-ND
|
DigiKey | CAP CER 180PF 630V U2J 1206 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0690 | Buy Now |
DISTI #
GRM31A7U2J181JW31D
|
Avnet Americas | Multilayer Ceramic Capacitor, 180 pF, 630 V, ? 5%, U2J (N750), 1206 [3216 Metric] - Tape and Reel (Alt: GRM31A7U2J181JW31D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0396 / $0.0438 | Buy Now |
DISTI #
81-GRM31A7U2J181JW1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 180 pF 630 VDC 5% 1206 U2J RoHS: Compliant | 3994 |
|
$0.0530 / $0.3000 | Buy Now |
DISTI #
GRM31A7U2J181JW31D
|
TME | Capacitor: ceramic, MLCC, 180pF, 630V, U2J, ±5%, SMD, 1206, 180mm Min Qty: 4000 | 0 |
|
$0.0244 / $0.0674 | RFQ |
DISTI #
GRM31A7U2J181JW31D
|
Avnet Abacus | Multilayer Ceramic Capacitor 180 pF 630 V 5 U2J N750 1206 3216 Metric (Alt: GRM31A7U2J181JW31D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GRM31A7U2J181JW31D
GRM31A7U2J181JW31D CAD Models
GRM31A7U2J181JW31D Part Data Attributes
|
GRM31A7U2J181JW31D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31A7U2J181JW31D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.00018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
GRM31A7U2J181JW31D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM31A7U2J181JW31D capacitor can be found in Murata's Capacitor Land Pattern document (PDF) or by contacting Murata's technical support.
-
The GRM31A7U2J181JW31D capacitor is a moisture-sensitive device. It should be stored in a dry environment (less than 30% RH) and baked at 125°C for 24 hours before reflow soldering. Refer to Murata's Moisture Sensitivity Level (MSL) document for more information.
-
The maximum voltage derating for the GRM31A7U2J181JW31D capacitor is typically 80% of the rated voltage. However, it's recommended to consult with Murata's technical support or application notes for specific derating guidelines.
-
The GRM31A7U2J181JW31D capacitor is suitable for high-frequency applications up to several hundred MHz. However, the capacitor's impedance and ESR may vary with frequency. Consult Murata's high-frequency capacitor application notes for more information.
-
Yes, the GRM31A7U2J181JW31D capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements of EU directives 2011/65/EU and 1907/2006/EC, respectively.