Part Details for GRM31A7U2J101JW31D by Murata Manufacturing Co Ltd
Results Overview of GRM31A7U2J101JW31D by Murata Manufacturing Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM31A7U2J101JW31D Information
GRM31A7U2J101JW31D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM31A7U2J101JW31D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5203
|
Newark | Cap, 100Pf, 630V, Mlcc, 1206 Rohs Compliant: Yes |Murata GRM31A7U2J101JW31D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 264 |
|
$0.0800 / $0.1470 | Buy Now |
DISTI #
490-4290-1-ND
|
DigiKey | CAP CER 100PF 630V U2J 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20449 In Stock |
|
$0.0527 / $0.3000 | Buy Now |
DISTI #
GRM31A7U2J101JW31D
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 100 pF, 630 V, 1206 [3216 Metric], ? 5%, U2J - Tape and Reel (Alt: GRM31A7U2J101JW31D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0408 / $0.0418 | Buy Now |
DISTI #
81-GRM31A7U2J101JD
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 pF 630 VDC 5% 1206 U2J RoHS: Compliant | 9930 |
|
$0.0510 / $0.3000 | Buy Now |
DISTI #
V72:2272_07262411
|
Arrow Electronics | Cap Ceramic 100pF 630V U2J 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2110 Container: Cut Strips | Americas - 46 |
|
$0.0770 / $0.2554 | Buy Now |
|
Future Electronics | 1206 100 pF 630 V ±5% Tolerance U2J SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 4000Reel |
|
$0.0400 / $0.0427 | Buy Now |
DISTI #
69063068
|
Verical | Cap Ceramic 100pF 630V U2J 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 517 Package Multiple: 1 Date Code: 2323 | Americas - 4804 |
|
$0.0581 / $0.0765 | Buy Now |
DISTI #
GRM31A7U2J101JW31D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 pF 630 VDC 5% 1206 U2J RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0420 / $0.0450 | Buy Now |
|
Future Electronics | 1206 100 pF 630 V �5% Tolerance U2J SMT Multilayer Ceramic Capacitor Min Qty: 4000 Package Multiple: 4000 |
4000 null |
|
$0.0400 / $0.0427 | Buy Now |
DISTI #
GRM31A7U2J101JW31D
|
TME | Capacitor: ceramic, MLCC, 100pF, 630V, U2J, ±5%, SMD, 1206, 180mm Min Qty: 4000 | 0 |
|
$0.0206 | RFQ |
Part Details for GRM31A7U2J101JW31D
GRM31A7U2J101JW31D CAD Models
GRM31A7U2J101JW31D Part Data Attributes
|
GRM31A7U2J101JW31D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31A7U2J101JW31D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
GRM31A7U2J101JW31D Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the GRM31A7U2J101JW31D is between 230°C to 250°C for a maximum of 3 seconds.
-
Yes, the GRM31A7U2J101JW31D is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The maximum operating voltage derating for the GRM31A7U2J101JW31D is 80% of the rated voltage, which is 2.4V in this case.
-
Yes, the GRM31A7U2J101JW31D is AEC-Q200 qualified, which means it meets the requirements for use in automotive applications.
-
The GRM31A7U2J101JW31D has an MSL rating of 3, which means it can withstand exposure to moisture for up to 168 hours.