Part Details for GRM31A5C2J101JW01J by Murata Manufacturing Co Ltd
Results Overview of GRM31A5C2J101JW01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM31A5C2J101JW01J Information
GRM31A5C2J101JW01J by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM31A5C2J101JW01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM31A5C2J101JW01JTR-ND
|
DigiKey | CAP CER 100PF 630V C0G/NP0 1206 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0684 | Buy Now |
DISTI #
GRM31A5C2J101JW01J
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 630 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: GRM31A5C2J101JW01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0458 / $0.0490 | Buy Now |
DISTI #
81-GRM31A5C2J101JW1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 pF 630 VDC 5% 1206 C0G (NP0) RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
GRM31A5C2J101JW01J
|
TME | Capacitor: ceramic, MLCC, 100pF, 630V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 10000 | 0 |
|
$0.0269 | RFQ |
DISTI #
GRM31A5C2J101JW01J
|
Avnet Abacus | Multilayer Ceramic Capacitor 100 pF 630 V 5 C0G NP0 1206 3216 Metric (Alt: GRM31A5C2J101JW01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GRM31A5C2J101JW01J
GRM31A5C2J101JW01J CAD Models
GRM31A5C2J101JW01J Part Data Attributes
|
GRM31A5C2J101JW01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31A5C2J101JW01J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM31A5C2J101JW01J
This table gives cross-reference parts and alternative options found for GRM31A5C2J101JW01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31A5C2J101JW01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1206C101JBGACTU | KEMET Corporation | $0.1027 | CAPACITOR, CERAMIC, MULTILAYER, 630V, C0G, 0.0001uF, SURFACE MOUNT, 1206, CHIP | GRM31A5C2J101JW01J vs C1206C101JBGACTU |
C1206N101J631BC | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, | GRM31A5C2J101JW01J vs C1206N101J631BC |
C1206N101J631RC | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, | GRM31A5C2J101JW01J vs C1206N101J631RC |
C1206X101JBGAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1306, | GRM31A5C2J101JW01J vs C1206X101JBGAC7210 |
C1206N101J631RCX | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, | GRM31A5C2J101JW01J vs C1206N101J631RCX |
C1206C101JBGAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | GRM31A5C2J101JW01J vs C1206C101JBGAL |
C1206X101JBGALAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM31A5C2J101JW01J vs C1206X101JBGALAUTO |
C1206N101J631BCX | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206, | GRM31A5C2J101JW01J vs C1206N101J631BCX |
C1206X101JBGAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1306, | GRM31A5C2J101JW01J vs C1206X101JBGAL |
GRM31A5C2J101JW01L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GRM31A5C2J101JW01J vs GRM31A5C2J101JW01L |