Part Details for GRM3195C2A222JA01D by Murata Manufacturing Co Ltd
Results Overview of GRM3195C2A222JA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM3195C2A222JA01D Information
GRM3195C2A222JA01D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM3195C2A222JA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-3350-1-ND
|
DigiKey | CAP CER 2200PF 100V C0G/NP0 1206 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2889 In Stock |
|
$0.1014 / $0.4900 | Buy Now |
DISTI #
GRM3195C2A222JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 100 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: GRM3195C2A222JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0926 / $0.1022 | Buy Now |
DISTI #
81-GRM315C2A222JA01D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200 pF 100 VDC 5% 1206 C0G (NP0) RoHS: Compliant | 4244 |
|
$0.1010 / $0.4700 | Buy Now |
DISTI #
V72:2272_07261674
|
Arrow Electronics | Cap Ceramic 0.0022uF 100V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2137 Container: Cut Strips | Americas - 5 |
|
$0.0926 | Buy Now |
DISTI #
85022628
|
Verical | Cap Ceramic 0.0022uF 100V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 362 Package Multiple: 1 | Americas - 4000 |
|
$0.1650 / $0.1730 | Buy Now |
|
ComSIT USA | CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
NexGen Digital | 4000 |
|
RFQ | ||
DISTI #
GRM3195C2A222JA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor 2200 pF 100 V 5 C0G NP0 1206 3216 Metric - Tape and Reel (Alt: GRM3195C2A222JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GRM3195C2A222JA01D
GRM3195C2A222JA01D CAD Models
GRM3195C2A222JA01D Part Data Attributes
|
GRM3195C2A222JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM3195C2A222JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM3195C2A222JA01D
This table gives cross-reference parts and alternative options found for GRM3195C2A222JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM3195C2A222JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM3195C2A222JA01J | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 13" Reel/Paper Tape | GRM3195C2A222JA01D vs GRM3195C2A222JA01J |
GRM3195C2A222JA01D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM3195C2A222JA01D capacitor is a rectangular pad with a size of 3.2mm x 1.6mm, with a solder mask clearance of 0.2mm.
-
Handle the capacitor by the body, avoiding touching the electrodes or the ceramic material. Use anti-static wrist straps or mats to prevent electrostatic discharge damage.
-
The maximum voltage derating for the GRM3195C2A222JA01D capacitor is 80% of the rated voltage, which is 18V for this specific part.
-
Yes, the GRM3195C2A222JA01D capacitor is suitable for high-frequency applications up to 1 GHz, but the impedance and ESR may vary depending on the frequency.
-
The GRM3195C2A222JA01D capacitor is rated for operation up to 125°C, but the capacitance and ESR may change by ±15% and ±20%, respectively, at high temperatures.